text.skipToContent text.skipToNavigation

Manufacturer Part #

CCL-LX45IT

Red 0805 180° Tinted Clear 7.2 mcd 2.1 V Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 7.2mcd
Viewing Angle: 180°
Wavelength: 635nm
Rated Power: 130mW
Operating Temp Range: -30°C to +80°C
Storage Temperature Range: -40°C to +120°C
Dimension: H  1.2mm x L  3.2mm x W  1.27mm
Mounting Method: Surface Mount
Features & Applications
The CCL-LX45IT is a Red 3.2 x 1.27 mm 180° Transparent 2.1 V Ceramic Surface Mount LED.

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Available Bulk or on Tape and Reel
  • Lead Trimming and Forming Available
  • Annunciator and Control Panels

Applications:

  • Board or Panel Indication or Illumination
  • Alarm/Warning Indicators
  • Telecom Switches and Central Station Equipment
  • Intensity grading available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$12,120.00
USD
Quantity
Web Price
3,000+
$1.01
Product Variant Information section