text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,295

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.25
50 $0.156
100 $0.144
250 $0.129
500+ $0.118
Total:

$0.50

USD
Attributes
Attributes Table
No of LEDs 1
Color Green
Lens Type Clear
Forward Voltage 2.1V
Forward (Drive) Current 25mA
Intensity 10mcd
Viewing Angle 140°
Wavelength 570nm
Rated Power 105mW
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +85°C
Dimension H  1.1mm x L  3.2mm x W  1.5mm