text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD17-21UGC/TR8

CMD17-21 Series Green 0805 140° 15 mcd Clear 2.1 V Surface Mount LED

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 15mcd
Viewing Angle: 140°
Wavelength: 570nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Stock:
28,770
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.23
USD
Quantity
Web Price
1
$0.225
100
$0.152
250
$0.141
500
$0.133
1,500+
$0.121