text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 30,760

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.197
100 $0.133
250 $0.123
500 $0.116
1,500+ $0.106
Total:

$0.39

USD
Attributes
Attributes Table
No of LEDs 1
Color Green
Lens Type Clear
Forward Voltage 2.1V
Forward (Drive) Current 30mA
Intensity 10mcd
Viewing Angle 140°
Wavelength 570nm
Rated Power 105mW
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +85°C
Dimension H  1.1mm x L  2mm x W  1.25mm
Features and Applications

The CMD17-21VGC/TR8 is a 570 nm green color, clear lens, surface mount LED with a typical luminous intensity of 10 mcd.

Features:

  • Surface Mount Technology
    • Tape and reel packaged for high-speed autoinsertion
    • Convection and vapor-phase reflow compatible
    • Compact form enables high density placement
    • Packaged 2000 pieces per reel
  • Leading Edge LED Optoelectronic Performance
    • Consistent high brightness
    • Bi-coloravailable
  • Exceptional Reliability
    • Stringent process controls assure quality
    • Extensive qualification testing to meet
    • strictest requirements
    • Designed to permit easy post-reflow solder joint inspection
    • Solder pad geometry on page 1-X2