text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,648

Web Price
$0.255 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $3.755
Total:

$7.51

USD
Attributes
Attributes Table
No of LEDs 1
Color Yellow
Lens Type Diffused
Forward Voltage 2V
Forward (Drive) Current 20mA
Intensity 4mcd
Viewing Angle 140°
Wavelength 505nm
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +85°C
Dimension H  1.1mm x L  2mm x W  1.25mm