text.skipToContent text.skipToNavigation

Manufacturer Part #

CSL0406WBCW1

CSL0406WBCW Series White 2.8 x 1.2 x 0.8 mm 60° Diffused 2200 mcd 3.2 V SMT LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: White
Lens Type: Diffused
Forward Voltage: 3.2V
Forward (Drive) Current: 30mA
Intensity: 2200000mcd
Dimension: H  0.8mm x L  2.8mm x W  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$770.00
USD
Quantity
Web Price
2,000
$0.385
4,000
$0.365
6,000
$0.35
8,000
$0.33
10,000+
$0.315
Product Variant Information section