
Manufacturer Part #
EALP05RDEWA2
White Ø5.8 mm 15° 22500 mcd Clear 3.6 V Through Hole Domed LED Lamp - T-1 3/4
| |||||||||||
Mfr. Name: | Everlight | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:T-1 3/4 Mounting Method:Through Hole | ||||||||||
Date Code: | 1933 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | White |
Lens Type: | Clear |
Forward Voltage: | 3.6V |
Forward (Drive) Current: | 20mA |
Intensity: | 22500000mcd |
Viewing Angle: | 15° |
Rated Power: | 110|mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +100°C |
Dimension: | H 8.6mm x D 5.8mm |
Package Style: | T-1 3/4 |
Mounting Method: | Through Hole |
Pricing Section
Stock:
99,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.24
2,000
$0.197
3,000
$0.194
4,000+
$0.193
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
T-1 3/4
Mounting Method:
Through Hole