
Manufacturer Part #
EALP05RDGGA2
Yellow-Green Ø5 mm 25° 80 mcd Tinted Diffused 2 V Radial Domed LED Lamp
| |||||||||||
Mfr. Name: | Everlight | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:T-1 3/4 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Color: | Green |
Lens Type: | Diffused |
Forward Voltage: | 2V |
Forward (Drive) Current: | 20mA |
Intensity: | 80mcd |
Viewing Angle: | 25° |
Dimension: | H 8.6mm x D 5.6mm |
Package Style: | T-1 3/4 |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500
$0.0683
2,000
$0.0598
7,500
$0.0584
15,000
$0.0577
37,500+
$0.0568
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole