text.skipToContent text.skipToNavigation

Manufacturer Part #

EAPL4040WA0-AM

White 120° 900 to 1420 mcd Clear 3.95 V SMT Reflector LED - PLCC-4

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 1644
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Clear
Forward Voltage: 3.95V
Forward (Drive) Current: 20mA
Intensity: 1420mcd
Viewing Angle: 120°
Rated Power: 110mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +110°C
Dimension: H  3.55mm x L  4mm x W  4mm
Package Style:  PLCC-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$253.50
USD
Quantity
Web Price
500
$0.169
3,500+
$0.154
Product Variant Information section