text.skipToContent text.skipToNavigation

Manufacturer Part #

EAST16084GA1

Green 120º 285 mcd Water Clear Surface Mount LED

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 3.3V
Forward (Drive) Current: 20mA
Intensity: 285mcd
Viewing Angle: 120°
Dimension: H  0.4mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$480.00
USD
Quantity
Web Price
3,000+
$0.08
Product Variant Information section