text.skipToContent text.skipToNavigation

Manufacturer Part #

EAST16086YA0

Yellow 0603 120° 126 mcd Clear 2 V Surface Mount Flat Top View LED

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 180mcd
Viewing Angle: 120°
Wavelength: 591nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.6mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
54,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$199.80
USD
Quantity
Web Price
3,000
$0.0666
6,000
$0.0542
9,000
$0.0537
12,000+
$0.0533
Product Variant Information section