text.skipToContent text.skipToNavigation

Manufacturer Part #

EL-383GD

Green 5 mm 50 ° Diffused 25 mcd 2.1 V Round LED Lamp Through Hole

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 25mcd
Viewing Angle: 50°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  8.6mm x D  5.6mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications
The EL-383GD is a Green Color 5 mm Round Type Through Hole LED Lamp.

This series is specially designed for applications requiring higher brightness than that achievable with standard lamp. The LED lamps are available with different colors, light intensities, epoxy colors, etc.

Features:

  • Choice of various viewing angles
  • Available on tape and reel
  • Reliable and robust

Applications:

  • TV Set
  • Monitor
  • Telephone
  • Computer
Pricing Section
Stock:
39,161
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.03
USD
Quantity
Web Price
1+
$0.0323
Product Variant Information section