

Manufacturer Part #
EOS-57BWCZ0-EG
Blue 2 x 1.25 x 1.1 mm Case 0805 135° 40 mcd Clear LED Surface Mount
| |||||||||||
Mfr. Name: | Excellence Optoelectronics Inc. | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Color: | Blue |
Lens Type: | Clear |
Forward Voltage: | 3.4V |
Forward (Drive) Current: | 20mA |
Intensity: | 40mcd |
Viewing Angle: | 135° |
Dimension: | H 1.1mm x L 2mm x W 1.25mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount