text.skipToContent text.skipToNavigation

Manufacturer Part #

EOS-9BYSCRA-KL

Automotive 3.45×3.3×1.9 PLCC6 0.5W Yellow 5600mcd

ECAD Model:
Mfr. Name: Excellence Optoelectronics Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Excellence Optoelectronics Inc. EOS-9BYSCRA-KL - Technical Attributes
Attributes Table
Color: Yellow
Forward Voltage: 2.1V
Forward (Drive) Current: 140mA
Intensity: 5600000mcd
Viewing Angle: 120°
Dimension: H  1.9mm x L  3.5mm x W  3.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
3000
Total
$5,300.00
USD
Quantity
Web Price
3,000
$0.285
6,000
$0.28
9,000
$0.275
12,000
$0.275
15,000+
$0.265
Product Variant Information section