text.skipToContent text.skipToNavigation

Manufacturer Part #

EOS-9QPWCRA-AK

Automotive 3.5×2.8×1.9 PLCC2 Red 1150mcd

Mfr. Name: Excellence Optoelectronics Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 1150000mcd
Viewing Angle: 120°
Dimension: H  1.9mm x L  3.5mm x W  2.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,040.00
USD
Quantity
Web Price
2,000+
$0.102
Product Variant Information section