
Manufacturer Part #
EOS-9QYWCRA-KK
Automotive 3.45×2.8×1.9 PLCC2 Yellow 800mcd
| |||||||||||
Mfr. Name: | Excellence Optoelectronics Inc. | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Color: | Yellow |
Forward Voltage: | 2V |
Forward (Drive) Current: | 20mA |
Intensity: | 800mcd |
Viewing Angle: | 120° |
Dimension: | H 1.9mm x L 3.5mm x W 2.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount