text.skipToContent text.skipToNavigation

Manufacturer Part #

EOS-9QYYCRA-KK

Yellow 3.45 x 2.8 x 1.9 mm 120° 1900 mcd 2.75 V Surface Mount Lens - PLCC-4

Mfr. Name: Excellence Optoelectronics Inc.
Standard Pkg:
Product Variant Information section
Date Code: 1728
Product Specification Section
Technical Attributes
Attributes Table
Color: Yellow
Forward Voltage: 2.2V
Forward (Drive) Current: 50mA
Intensity: 1900000mcd
Viewing Angle: 120°
Dimension: H  1.9mm x L  3.5mm x W  2.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,360.00
USD
Quantity
Web Price
2,000+
$0.118
Product Variant Information section