text.skipToContent text.skipToNavigation

Manufacturer Part #

EP501WYL002WH

Enhance Power Led, Ingan, Warm White, Clear Lens, 130º, 90lm, CCT 3000k

ECAD Model:
Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Clear
Forward Voltage: 3.2V/3.4V
Forward (Drive) Current: 350mA/700mA
Viewing Angle: 130°
Rated Power: 1W
Operating Temp Range: -30°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  5.1mm x D  5.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
50
Total
$4,240.00
USD
Quantity
Web Price
50+
$1.06
Product Variant Information section