text.skipToContent text.skipToNavigation

Manufacturer Part #

FR1105W-RR

1105W Series Red 1206 50° 180 mcd Clear 1.9 V SMT Round Dome Top LED

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward (Drive) Current: 30mA
Intensity: 180mcd
Viewing Angle: 50°
Wavelength: 635nm
Rated Power: 78mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +120°C
Dimension: H  1.85mm x L  3.2mm x W  1.6mm
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.34
USD
Quantity
Web Price
1
$0.34
50
$0.23
100
$0.215
250
$0.194
500+
$0.181