text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 176,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.123
8,000 $0.121
12,000 $0.121
16,000+ $0.12
Total:

$492.00

USD
Attributes
Attributes Table
No of LEDs 1
Color Red
Lens Type Diffused
Forward Voltage 1.9V
Forward (Drive) Current 30mA
Intensity 50mcd
Viewing Angle 148°/145°
Wavelength 635nm
Rated Power 81mW
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +100°C
Dimension H  0.8mm x L  2mm x W  1.25mm
Features and Applications

The FR1112H-TR is a 626 nm red color, high brightness milky white LED with a typical luminous intensity of 50 mcd.

Features:

  • Outer dimension 2.0 x 1.25 x 0.8 mm (L x W x H)
  • Temperature range
    • Storage temperature : -40 °C to 100 °C
    • Operating temperature : -40 °C to 85 °C
  • Lead-free soldering compatible
  • RoHS compliant

Applications:

  • Communication machine
  • Electric household appliances
  • OA/FA