text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.111
3,000 $0.104
7,000+ $0.10
Total:

$111.00

USD
Attributes
Attributes Table
No of LEDs 1
Color Red
Lens Type Diffused
Forward Voltage 1.8V
Forward (Drive) Current 20mA
Intensity 300mcd
Viewing Angle 60°
Wavelength 640nm
Operating Temp Range -40°C to +80°C
Storage Temperature Range -40°C to +85°C
Dimension H  7.3mm x L  4.32mm x W  8.89mm x D  3mm