text.skipToContent text.skipToNavigation

Manufacturer Part #

HLMP1523802F

HLM Series 7 mcd Green-Yellow 3 mm Dual Array LED Circuit Board Indicator

Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Green / Yellow
Forward Voltage: 2.1V/2V
Intensity: 7mcd
Viewing Angle: 60°
Dimension: H  8.3mm x L  4.7mm x W  8.76mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
714
Multiple Of:
42
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$581.91
USD
Quantity
Web Price
42
$0.975
168
$0.835
420
$0.815
1,050
$0.79
1,680+
$0.78
Product Variant Information section