text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 284,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.163
50 $0.14
100 $0.136
250 $0.131
500+ $0.121
Total:

$0.16

USD
Attributes
Attributes Table
No of LEDs 1
Color Yellow / Green
Lens Type Clear
Forward Voltage 2.1V
Forward (Drive) Current 30mA
Intensity 50mcd
Viewing Angle 40°
Wavelength 570nm
Rated Power 75mW
Operating Temp Range -40°C to +120°C
Storage Temperature Range -40°C to +100°C
Features and Applications

The HPY1105W-TR is a part of 1105W series LED lamps. It has an operating temperature ranging from -40°C to +120°C.

Features:

  • Outer Dimension  3.2 X 1.6 X 1.85 mm(L X W X H)
  • Lead–free soldering compatible
  • RoHS compliant
  • Package: 3216 Dome Lens Type, Water Clear resin
  • Dominant wavelength: Yellow/Green = 572 nm
  • Rank grouping parameter: Sorted by luminous intensity per rank taping
  • Assembly method: Auto pick & place machine
  • Soldering methods: Reflow soldering and manual soldering

Applications:

  • Amusement Equipment
  • Electric Household Appliances
  • OA/FA
  • Other General Applications