text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1,000
Quantity Web Price
1 $0.445
50 $0.30
100 $0.28
250 $0.255
500+ $0.24
Total:

$0.44

USD
Attributes
Attributes Table
No of LEDs 3
Color Red / Green / Blue
Lens Type Clear
Forward Voltage 2.2V/3.2V/3.2V
Forward (Drive) Current 12mA
Intensity 750mcd/1350mcd/750mcd
Wavelength 624nm/524nm/466nm
Operating Temp Range -45°C to +85°C
Storage Temperature Range -50°C to +150°C
Case Size 2018 (5050 Metric)