text.skipToContent text.skipToNavigation

Manufacturer Part #

L-314HURC

Hi Efficiency Red Ø 3 mm 30° Water Clear 1000 mcd 2 V Through Hole LED Lamp

ECAD Model:
Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 1000000mcd
Viewing Angle: 30°
Wavelength: 633nm
Rated Power: 85mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  5.3mm x D  3.85mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,000
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$181.00
USD
Quantity
Web Price
2,000+
$0.0905
Product Variant Information section