text.skipToContent text.skipToNavigation

Manufacturer Part #

L-314YD

ThrouHole, 3mm, Yellow (585nm), 4.3*3.0mm

Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.15V
Forward (Drive) Current: 20mA
Intensity: 20mcd
Viewing Angle: 60°
Wavelength: 586nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
30,000
Multiple Of:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,164.00
USD
Quantity
Web Price
30,000+
$0.0388
Product Variant Information section