text.skipToContent text.skipToNavigation

Manufacturer Part #

L-513HURC-TRS180

Hi Efficiency Red Ø 5 mm 15° Water Clear 1800 mcd 2 V Through Hole LED Lamp

ECAD Model:
Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 1800000mcd
Viewing Angle: 15°
Dimension: H  8.6mm x D  5.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$1,960.00
USD
Quantity
Web Price
1,000+
$0.098
Product Variant Information section