text.skipToContent text.skipToNavigation

Manufacturer Part #

L-C150KGCT-U1

Green 3.2 x 1.6 x 1.1 mm 130° 30 mcd Clear 2.05 V SMT Chip LED

Mfr. Name: PARA LIGHT
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.05V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 130°
Wavelength: 571nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.07
USD
Quantity
Web Price
1
$0.0741
100
$0.0651
250
$0.0635
500
$0.0623
1,500+
$0.0592