text.skipToContent text.skipToNavigation

Manufacturer Part #

L-C150KGCT-U1

Green 3.2 x 1.6 x 1.1 mm 130° 30 mcd Clear 2.05 V SMT Chip LED

ECAD Model:
Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
PARA LIGHT L-C150KGCT-U1 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.05V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 130°
Wavelength: 571nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,410.00
USD
Quantity
Web Price
3,000+
$0.0547
Product Variant Information section