text.skipToContent text.skipToNavigation

Manufacturer Part #

L-C150KRCT-U1

Red 1206 130° 40 mcd Water Clear 1.9 V SMT Chip LED

ECAD Model:
Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.9V
Forward (Drive) Current: 30mA
Intensity: 40mcd
Viewing Angle: 130°
Wavelength: 639nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,581.00
USD
Quantity
Web Price
3,000+
$0.0527
Product Variant Information section