text.skipToContent text.skipToNavigation

Manufacturer Part #

L-C150LGCT-U1

Single Color SMD Chip Super Green LED WtrClr 25mA 3.1V 130deg 518nm 250mcd

ECAD Model:
Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 3.1V
Forward (Drive) Current: 25mA
Intensity: 250mcd
Viewing Angle: 130°
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
Total
$3,150.00
USD
Quantity
Web Price
3,000+
$0.21
Product Variant Information section