text.skipToContent text.skipToNavigation

Manufacturer Part #

L-C170GCT-U1

0805 GREEN CLEAR,HEIGHT=1.10MM

Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 12.5mcd
Viewing Angle: 130°
Wavelength: 570nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$197.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0658
6,000
$0.058
12,000
$0.0575
15,000+
$0.0573
Product Variant Information section