text.skipToContent text.skipToNavigation

Manufacturer Part #

L-C170KGCT-U1

Super Green 130° 2 x 1.25 x 0.8 mm Water Clear 30 mcd 2.4 V Surface Mount LED

ECAD Model:
Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
PARA LIGHT L-C170KGCT-U1 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.05V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 130°
Wavelength: 570nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
Total
$1,740.00
USD
Quantity
Web Price
3,000+
$0.058
Product Variant Information section