text.skipToContent text.skipToNavigation

Manufacturer Part #

L-C170KYCT-U1

Smd led Yellow

Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.05V
Forward (Drive) Current: 20mA
Intensity: 70mcd
Viewing Angle: 130°
Wavelength: 590nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
30,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,857.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0712
6,000
$0.0627
12,000
$0.0621
15,000+
$0.0619
Product Variant Information section