text.skipToContent text.skipToNavigation

Manufacturer Part #

L-C170LBCT-U1

Blue 130° 2 x 1.25 x 0.8 mm Water Clear 70 mcd 3.8 V Surface Mount LED

Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.3V
Forward (Drive) Current: 20mA
Intensity: 70mcd
Viewing Angle: 130°
Wavelength: 470nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.8mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
30,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,980.00
USD
Quantity
Web Price
3,000
$0.19
6,000
$0.167
9,000
$0.166
12,000+
$0.166
Product Variant Information section