text.skipToContent text.skipToNavigation

Manufacturer Part #

L-C170SRCT-U1

Red 130° 2 x 1.25 x 0.8 mm Water Clear 25 mcd 1.8 V Surface Mount LED Lamp

ECAD Model:
Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 1.8V
Forward (Drive) Current: 25mA
Intensity: 25mcd
Viewing Angle: 130°
Dimension: H  0.8mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
Total
$530.40
USD
Quantity
Web Price
3,000+
$0.0442
Product Variant Information section