text.skipToContent text.skipToNavigation

Manufacturer Part #

L-C191KFCT-U1

Amber 1.6 x 0.8 x 0.6 mm 130° Water Clear 30 mcd 2.05 V Top View SMT Chip LED

Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Amber
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 20mA
Intensity: 90mcd
Viewing Angle: 130°
Wavelength: 605nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
12,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
76,000
Factory Lead Time:
5-10 Days
Total
$660.00
USD
Quantity
Web Price
4,000+
$0.055
Product Variant Information section