text.skipToContent text.skipToNavigation

Manufacturer Part #

L-C191KRCT-U1

SMT LED LAMP 0603 RD CLEAR T&R

Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.9V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 130°
Wavelength: 631nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$263.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.0658
8,000
$0.058
12,000
$0.0577
16,000
$0.0575
20,000+
$0.0573
Product Variant Information section