text.skipToContent text.skipToNavigation

Manufacturer Part #

L-C191LBCT-U1

Blue 1.6 x 0.8 x 1.1mm 130° 80 mcd Water Clear 3.3 V Surface Mount LED - 0603

Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Blue
Lens Type: Clear
Forward Voltage: 3.3V
Forward (Drive) Current: 25mA
Intensity: 80mcd
Viewing Angle: 130°
Wavelength: 470nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.6mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$760.00
USD
Quantity
Web Price
4,000
$0.19
8,000
$0.167
12,000+
$0.166
Product Variant Information section