text.skipToContent text.skipToNavigation

Manufacturer Part #

L-C192KFCT-U1

1.6mm*0.8*0.4mm, SMD Chip LED, Amber 605nm

Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Amber
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 80mcd
Viewing Angle: 130°
Wavelength: 605nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$348.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000
$0.0696
10,000
$0.0567
15,000
$0.0562
20,000
$0.0559
25,000+
$0.0556
Product Variant Information section