text.skipToContent text.skipToNavigation

Manufacturer Part #

L-S110KGCT-U1

Surface Mount Led

Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.05V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 130°
Wavelength: 570nm
Rated Power: 60|mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.5mm x L  3.2mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$224.10
USD
Quantity
Web Price
3,000
$0.0747
6,000
$0.0664
9,000
$0.0661
15,000
$0.0656
30,000+
$0.065
Product Variant Information section