text.skipToContent text.skipToNavigation

Manufacturer Part #

L-T650LGCT-U1

Green 120° Clear 1000 mcd 3.6 V Surface Mount Device LED - PLCC-2

ECAD Model:
Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
PARA LIGHT L-T650LGCT-U1 - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 3.1V
Forward (Drive) Current: 20mA
Intensity: 1000000mcd
Viewing Angle: 120°
Dimension: H  1.3mm x L  3mm x W  2mm
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$364.00
USD
Quantity
Web Price
2,000+
$0.182
Product Variant Information section