text.skipToContent text.skipToNavigation

Manufacturer Part #

L-T650WWDT-U1

White 120° 1000 mcd 20 mA 3.6 V Surface Mount Device LED - PLCC-2

ECAD Model:
Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: White
Lens Type: Tinted / Diffused
Forward Voltage: 3.6V
Forward (Drive) Current: 20mA
Intensity: 1000000mcd
Viewing Angle: 120°
Dimension: H  1.3mm x L  3mm x W  2mm
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$320.00
USD
Quantity
Web Price
2,000+
$0.16
Product Variant Information section