text.skipToContent text.skipToNavigation

Manufacturer Part #

L-T670WDT-U1

White 3.5 x 3.2 x 1.9 mm 120° Water Clear 1000 mcd 3.2 V SMT LED - PLCC-2

ECAD Model:
Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Color: White
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 1000000mcd
Viewing Angle: 120°
Dimension: H  1.9mm x L  3.5mm x W  3.2mm
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
2000
Total
$7,200.00
USD
Quantity
Web Price
2,000+
$0.24
Product Variant Information section