text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-10233W

Green 7.24 mm 60° Tinted Diffused 40 mcd 2.1 V LED Through Hole

Mfr. Name: Lite-On
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 40mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  7.2mm x D  4.75mm
Mounting Method: Through Hole
Features & Applications

The LTL-10233W is a Green coloured tinted diffused LED with no flange, with a dominant wavelength of 569nm.

Features:

  • Low Power Consumption
  • Medium Profile: 7.24mm(0.285") Nominal
  • General Purpose Leads
  • I.C. Compatible/ Low current requirement
  • Reliable and rugged

Applications:

  • Office Equipment
  • Communication Equipment
  • Household applications

Note:

  • Luminous intensity is measured with a light sensor and filter combination that approximates the CIE (Commission International De L'Eclairage) eye-response curve
  • Tolerance is ±0.25 mm(0.010")
  • Lead spacing is measured where the leads emerge from the package
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$406.00
USD
Quantity
Web Price
10,000+
$0.0406
Product Variant Information section