text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-155GHA

Green 60 ° Tinted Diffused 12.6 mcd 2.6 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.6V
Forward (Drive) Current: 20mA
Intensity: 12.6mcd
Viewing Angle: 60°
Mounting Method: Through Hole
Features & Applications

The LTL-155GHA is a green color, 60° viewing angle through hole CBI LED with an intensity of 12.6 mcd.

Features:

  • Designed  for ease in circuit board assembly
  • Black case enhance contrast ratio
  • Designed to allow for high density packaging
  • Solid state light source
  • Reliable and rugged
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$910.00
USD
Quantity
Web Price
500
$0.22
1,500
$0.187
5,000
$0.182
10,000
$0.179
20,000+
$0.176
Product Variant Information section