text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-1CHJGTNN

Green 3 mm 45° Tinted 240 mcd 2.05 V LED Through Hole - T-1

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Green
Lens Type: Tinted
Forward Voltage: 2.05V
Forward (Drive) Current: 20mA
Intensity: 180mcd
Viewing Angle: 45°
Dimension: H  5.2mm x D  3.8mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
500
Total
$546.00
USD
Quantity
Web Price
500+
$0.0546
Product Variant Information section