text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-2V3EUJS

Red 4.8 mm 36° Water Clear 4200 mcd 2.1 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 4200000mcd
Viewing Angle: 36°
Dimension: H  8.6mm x D  5.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
1
Total
$1,800.00
USD
Quantity
Web Price
1+
$0.09
Product Variant Information section