text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-307G-022

Green 5 mm 50° Tinted Diffused 19 mcd LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 19mcd
Viewing Angle: 50°
Dimension: H  8.6mm x D  5.85mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
Total
$472.00
USD
Quantity
Web Price
1,000+
$0.0472
Product Variant Information section