text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4223-002

T-1 3/4 PACKAGE RED DIFFUSED 36DEG ANGLE 19MCD THRUHOLE LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2.6V
Forward (Drive) Current: 120mA
Intensity: 19mcd
Viewing Angle: 36°
Dimension: H  8.6mm x D  5.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
1000
Total
$19,350.00
USD
Quantity
Web Price
1,000+
$0.645
Product Variant Information section